Mitutoyo 543-474B Dial Indicator, UKAS
- RS Stock No.:
- 794-5584
- Mfr. Part No.:
- 543-474B
- Brand:
- Mitutoyo
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 794-5584
- Mfr. Part No.:
- 543-474B
- Brand:
- Mitutoyo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Product Type | Dial Indicator | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Product Type Dial Indicator | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- JP
ABSOLUTE DIGIMATIC indicator ID-C
Easy-to-read indicator with full-size digits.
GO/NG tolerance display.
Unlimited response speed eliminates spindle over-speed errors.
Functions: power ON/OFF, ZERO/ABS switching, data output, tolerance limit setting, PRESET, counting direction switching.
Resolution: 0.001mm/0.01mm
Accuracy: 0.003 mm.
Measuring force less than 1.5 N.
Related links
- Mitutoyo 543-561D Metric Dial Indicator 30 mm Max. Measurement 1.5 μm Accuracy, UKAS
- SKF TMCD 10R Metric Dial Indicator, UKAS
- Mitutoyo 543-570 Metric Dial Indicator 12.7 mm Max. Measurement 0.02 mm Accuracy, UKAS
- Mitutoyo 543-781B Metric Dial Indicator 12.7 mm Max. Measurement 0.02 mm Accuracy, UKAS
- Mitutoyo 543-575 Metric Dial Indicator 12.7 mm Max. Measurement 0.01 mm UKAS
- Mitutoyo 543-563D Metric Dial Indicator 60 mm Max. Measurement 0.001 mm Resolution UKAS
- Mitutoyo 543-710B Metric Plunger Digital Indicator 12.7 mm Max. Measurement 0.02 mm Accuracy, UKAS
- Mitutoyo 543-790B-10 Plunger Digital Indicator 12.7 mm Max. Measurement 0.003 mm Accuracy, UKAS
