Mahr 4334000RSMetric Dial Indicator, -50 → 50 μm Measurement Range, 1 μm Resolution , ±1.2 μm Accuracy With UKAS

Unavailable
RS will no longer stock this product.
RS Stock No.:
342-5250
Mfr. Part No.:
4334000RS
Brand:
Mahr
Find similar products by selecting one or more attributes.
Select all

Brand

Mahr

Maximum Measurement

50µm

Accuracy

±1.2 μm

Resolution

1 μm

Calibrated

UKAS

Measurement Range

-50 → 50 μm

Imperial or Metric

Metric

RoHS Status: Not Applicable

COO (Country of Origin):
DE