RS PROMetric Plunger Dial Indicator, 0 → 1 mm Measurement Range, 0.01 mm Resolution , 0.01 mm, 0.015 mm, 0.02
- RS Stock No.:
- 174-6553
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 174-6553
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
RS PRO Metric Dial Indicator, 0→ 100 mm Measurement Range, 0.01 mm Resolution
You can use this dial indicator from RS PRO to take precision measurements in the range of 0 mm to 10 mm. The indicator is accurate to within 0.01 mm.
The indicator features an 80 mm adjustable dial, with hardened and ground racks to enable precise adjustments. It also comes with a bezel lock so you can fix it firmly in place while taking a measurement. The ball anvil touches the object being measured at a single point only, making it ideal for measuring the thickness of rounded surfaces, such as tubes.
The indicator meets the American National Standards Institute (ANSI) ESD S20.20:2014 and British Standard (BS) EN 61340-5-1:2007 electrostatic control standards, so you can be sure it won't damage equipment via electrostatic discharge. You can use this kind of plunger-dial indicator to check for variation in tolerance of machined parts and for the registration or indication of small measurements.
Features and Benefits
• Metric
• Maximum measurement of 100 mm
• Measurement range of 0 to 100 mm
• Resolution of 0.01 mm
• Zero resettable
