Vogel 255001 Imperial & Metric Dial Indicator 400 mm Max. Measurement
- RS Stock No.:
- 877-625
- Mfr. Part No.:
- 255001
- Brand:
- Vogel
Subtotal (1 unit)*
£60.71
(exc. VAT)
£72.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.71 |
*price indicative
- RS Stock No.:
- 877-625
- Mfr. Part No.:
- 255001
- Brand:
- Vogel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Maximum Measurement | 400 mm | |
| Product Type | Dial Indicator | |
| Imperial/Metric | Imperial & Metric | |
| Battery Operated | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Maximum Measurement 400 mm | ||
Product Type Dial Indicator | ||
Imperial/Metric Imperial & Metric | ||
Battery Operated No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vogel Universal Magnetic Measuring Stand designed for accurate length measurements in various technical applications, ensuring reliability and precision in every use.
Manufactured from high-quality steel for durability and longevity
Features an etched graduation for clear visibility of measurements
Provides exceptional accuracy according to tolerance classes standards
Lightweight design ensures ease of handling during use
Related links
- Facom 1365 Imperial 0.001 mm Accuracy
- RS PRO Imperial & Metric Dial Indicator 12.5 mm Max. Measurement ±0.005 mm Accuracy
- RS PRO Imperial & Metric Dial Indicator 12.5 mm Max. Measurement ±0.005 mm Accuracy, UKAS
- Mitutoyo 100646-900 46/48 Imperial 0.01 mm Resolution, ±0.0008 in
- Vogel 241101 Metric Dial Indicator 10 mm Max. Measurement, 0.01 mm Resolution
- RS PRO Imperial & Metric Dial Indicator 12.7 mm Max. Measurement ±0.015 mm Accuracy, UKAS
- RS PRO Imperial & Metric Dial Indicator 25 mm Max. Measurement ±0.05 mm Accuracy
- RS PRO Imperial & Metric Dial Indicator 25 mm Max. Measurement ±0.05 mm Accuracy, UKAS
