Mitutoyo 3058AB-19 Metric Dial Indicator, 0.01 mm Resolution
- RS Stock No.:
- 636-678
- Mfr. Part No.:
- 3058AB-19
- Brand:
- Mitutoyo
Subtotal (1 unit)*
£214.94
(exc. VAT)
£257.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £214.94 |
*price indicative
Calibration Options:
- Calibration Type:
- UKAS
- RS Stock No.
- 890-005
Each
£264.44
(exc. VAT)
£317.33
(inc. VAT)
- RS Stock No.:
- 636-678
- Mfr. Part No.:
- 3058AB-19
- Brand:
- Mitutoyo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Product Type | Dial Indicator | |
| Resolution | 0.01 mm | |
| Zero Resettable | Yes | |
| Imperial/Metric | Metric | |
| Standards/Approvals | RoHS, EN ISO | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Product Type Dial Indicator | ||
Resolution 0.01 mm | ||
Zero Resettable Yes | ||
Imperial/Metric Metric | ||
Standards/Approvals RoHS, EN ISO | ||
- COO (Country of Origin):
- JP
The Mitutoyo Comparator features a flat back design and complies with ISO standards for precision and accuracy. Its large dial (78 mm) provides clear and easy-to-read measurements, making it Ideal for high-precision applications. This design ensures stable mounting and reliable operation, often used in quality control, inspections, and measurements in industrial settings.
Reinforced barrel to prevent rack jams
EN ISO standard
Related links
- Mitutoyo 3058AB-19 Metric Dial Indicator UKAS
- Mitutoyo 543-570 Metric Dial Indicator 12.7 mm Max. Measurement 0.02 mm Accuracy, UKAS
- Mitutoyo 543-570 Metric Dial Indicator 12.7 mm Max. Measurement 0.02 mm Accuracy
- Facom 812B.AC Metric Dial Indicator 0.01 mm Accuracy
- Facom 812B.AC Metric Dial Indicator 0.01 mm Accuracy, UKAS
- RS PRO Metric Dial Indicator 10 mm Max. Measurement ±0.008 mm Accuracy, UKAS
- Mitutoyo 2046A Metric Dial Indicator 10 mm Max. Measurement ±12 μm Accuracy
- Mitutoyo 2046A Metric Dial Indicator 10 mm Max. Measurement ±12 μm Accuracy, UKAS

