ADAFRUIT INDUSTRIES 938 OLED Display for use with Development Boards

Subtotal (1 unit)*

£22.52

(exc. VAT)

£27.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship
  • Plus 40 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.52

*price indicative

RS Stock No.:
287-6719
Distrelec Article No.:
300-91-227
Mfr. Part No.:
938
Brand:
ADAFRUIT INDUSTRIES
Find similar products by selecting one or more attributes.
Select all

Brand

ADAFRUIT INDUSTRIES

Product Type

Development Kit Accessory

Accessory Type

OLED Display

For Use With

Development Boards

Standards/Approvals

RoHS (No Information), No SVHC

COO (Country of Origin):
US
The Monochrome is a small yet highly readable display with a high contrast that makes it perfect for various applications. With a diagonal size of about 1 inch, the display is made up of individual white OLEDs that can be turned on or off by the controller chip. Unlike other displays, this OLED does not require a backlight as it produces its own light, resulting in a higher contrast and crispness. The driver chip, SSD1306, supports multiple communication interfaces including I2C, SPI, and 8-bit parallel. The OLED requires a 3.3V power supply and logic levels for communication, making it versatile and easy to use.

Small size with a high contrast for excellent readability

No backlight required as the display produces its own light

Supports multiple communication interfaces including I2C, SPI, and 8-bit parallel

Requires a 3.3V power supply and logic levels for communication

Versatile and easy to use in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy