Renesas Electronics ISL32705EVAL1Z for use with RS-485 Transceiver
- RS Stock No.:
- 179-3288
- Mfr. Part No.:
- ISL32705EVAL1Z
- Brand:
- Renesas Electronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 179-3288
- Mfr. Part No.:
- ISL32705EVAL1Z
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| For Use With | RS-485 Transceiver | |
Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
For Use With RS-485 Transceiver | ||
- COO (Country of Origin):
- US
The ISL32705E is a galvanically isolated, full-duplex differential bus transceiver, designed for bidirectional data transmission meeting the RS-485 and RS-422 standards for balanced communication. All bus terminals are protected against ±7kV ESD strikes without latch-up.The device uses Giant Magnetoresistance (GMR) as isolation technology. A unique ceramic/polymer composite barrier provides excellent isolation and nearly unlimited barrier life.The part is available in a 16 Ld wide-body SOIC package providing true 8mm creepage distance.
4Mbps data rate
2.5kVRMS isolation/600VRMS working voltage
3V to 5V power supplies
Drives up to 44 devices on an isolated bus
50kV/μs (typical), 30kV/μs (minimum) common-mode transient immunity
44,000 year barrier life
7kV ESD protection
Low EMC footprint
Thermal shutdown protection
-40°C to +85°C temperature range
0.3 true 8mm 16 Ld SOIC package
2.5kVRMS isolation/600VRMS working voltage
3V to 5V power supplies
Drives up to 44 devices on an isolated bus
50kV/μs (typical), 30kV/μs (minimum) common-mode transient immunity
44,000 year barrier life
7kV ESD protection
Low EMC footprint
Thermal shutdown protection
-40°C to +85°C temperature range
0.3 true 8mm 16 Ld SOIC package
