Stock information currently inaccessible
- RS Stock No.:
- 172-0818
- Mfr. Part No.:
- 210-283
- Brand:
- Digilent
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Digilent Breadboard Expansion
The Digilent MXP breadboard provides an expansion card compatible with the myRIO Expansion Port (MXP). The MXP breadboard functions as an I/O breakout, with digital and analogue signals, mapped to two headers on either side of the breadboard itself. The MXP breadboard's connector is also keyed to ensure a correct connection with your NI myRIO.
Features and Benefits:
• Designed to interface with the NI myRIO expansion port (MXP)
• Lead free
• Provides a 300 tie breadboard with a centred 50 tie bus bar
• Lead free
• Provides a 300 tie breadboard with a centred 50 tie bus bar
Applications:
• Electronics laboratories
• Embedded systems
• Networking
• Embedded systems
• Networking
Certifications:
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
