Digilent 6002-410-012

Stock information currently inaccessible
RS Stock No.:
171-1619
Mfr. Part No.:
6002-410-012
Brand:
Digilent
Find similar products by selecting one or more attributes.
Select all

Brand

Digilent

With the High Current Adapter, you can use your NI myRIO to interact with high current applications such as driving LED Strips, relays, and servos. (For motor applications, please see the myRIO Motor Adapter Board.) The High Current Adapter is able to run applications from 3V-16V and can deliver current up to 4A, providing users with a way to plug their applications in directly without any additional electronics required.

Uses the myRIO Expansion Port (MXP) connector
Supports 3V - 16V output voltage (external power supply required)
4 open-drain outputs
Continuous current: 3.0A (25°C) / 2.2A (85°C)
Peak output current: 4.1A (t<5s)
4 standard 3 terminal relay outputs
Common, normally closed, normally open
Relay output max switching voltage: 30V
Rated Current: 1A
34-pin female breakout allowing direct user access to signal pins

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy