MikroElektronika Multimeter Click Board
- RS Stock No.:
- 184-0933
- Mfr. Part No.:
- MIKROE-3116
- Brand:
- MikroElektronika
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-0933
- Mfr. Part No.:
- MIKROE-3116
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Name | Multimeter Click Board | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Name Multimeter Click Board | ||
12-bit resolution
± 1 LSB max DNL
± 1 LSB max INL (MCP3204/3208-B
± 2 LSB max INL (MCP3204/3208-C
4 (MCP3204) or 8 (MCP3208) input channels
analogue inputs programmable as single-ended or pseudo-differential pairs
On-chip sample and hold
SPI serial interface (modes 0,0 and 1,1
Single supply operation: 2.7V – 5.5V
100 ksps max. sampling rate at VDD = 5V
50 ksps max. sampling rate at VDD = 2.7V
Low power CMOS technology:
- 500 nA typical standby current, 2 μA max.
- 400 μA max. active current at 5V
Industrial temp range: -40°C to +85°C
Available in PDIP, SOIC and TSSOP packages
Applications
Sensor Interface
Process Control
Data Acquisition
Battery Operated Systems
± 1 LSB max DNL
± 1 LSB max INL (MCP3204/3208-B
± 2 LSB max INL (MCP3204/3208-C
4 (MCP3204) or 8 (MCP3208) input channels
analogue inputs programmable as single-ended or pseudo-differential pairs
On-chip sample and hold
SPI serial interface (modes 0,0 and 1,1
Single supply operation: 2.7V – 5.5V
100 ksps max. sampling rate at VDD = 5V
50 ksps max. sampling rate at VDD = 2.7V
Low power CMOS technology:
- 500 nA typical standby current, 2 μA max.
- 400 μA max. active current at 5V
Industrial temp range: -40°C to +85°C
Available in PDIP, SOIC and TSSOP packages
Applications
Sensor Interface
Process Control
Data Acquisition
Battery Operated Systems
Related links
- MikroElektronika PWM 2 Click Board PWM Controller for LT8500 for Driving LED Matrices and Displays Industrial
- MikroElektronika Charger 2 Click Board Battery Charger for STBC08, STC3100 for Optimal and Reliable Charging of 3.7 V
- MikroElektronika Click Board DC Motor for TB6593FNG for TB6593FNG
- MikroElektronika Buck 3 Click Board Buck Controller for TPS65263
- MikroElektronika Vreg 2 Click Board LDO Voltage Regulator
- MikroElektronika Servo Click Board PWM Controller for PCA9685 for Movie or Theater Industry (animatronics) RC
- MikroElektronika Buck Click for Add On Board
- MikroElektronika Charger Click for Add On Board
