Hammond Case for Freescale FRDM-KL25Z, Black
- RS Stock No.:
- 795-6095
- Mfr. Part No.:
- 1593HAMFREE2BK
- Brand:
- Hammond
Stock information currently inaccessible
- RS Stock No.:
- 795-6095
- Mfr. Part No.:
- 1593HAMFREE2BK
- Brand:
- Hammond
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| For Use With | Freescale FRDM-KL25Z | |
| Colour | Black | |
| External Dimensions | 92 x 66 x 28mm | |
| Body Material | ABS | |
| Cut-Out Type | Reset, USB Mini B | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
For Use With Freescale FRDM-KL25Z | ||
Colour Black | ||
External Dimensions 92 x 66 x 28mm | ||
Body Material ABS | ||
Cut-Out Type Reset, USB Mini B | ||
- COO (Country of Origin):
- CA
