RS PRO Polystyrene Case for use with Raspberry Pi A, Raspberry Pi B in Black
- RS Stock No.:
- 768-3961
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.56
(exc. VAT)
£4.27
(inc. VAT)
- RS Stock No.:
- 768-3961
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| For Use With | Raspberry Pi A, Raspberry Pi B | |
| Colour | Black | |
| External Dimensions | 94.9 x 60.4 x 30mm | |
| Body Material | Polystyrene | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
For Use With Raspberry Pi A, Raspberry Pi B | ||
Colour Black | ||
External Dimensions 94.9 x 60.4 x 30mm | ||
Body Material Polystyrene | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
