Omron Micro Switch, SPDT, 100 mA @ 30 V dc, Silver Plated

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
682-2320
Mfr. Part No.:
D3C-2220
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Contact Configuration

SPDT

Mounting Type

Through Hole

Actuator Type

Lever

Contact Current Rating

100 mA @ 30 V dc

Contact Material

Silver Plated

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

COO (Country of Origin):
JP