Nidec Components Detector Switch, SPST, 100 mA, Copper Alloy
- RS Stock No.:
- 179-6790
- Mfr. Part No.:
- CL-DA-1CB4-A2
- Brand:
- Nidec Components
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-6790
- Mfr. Part No.:
- CL-DA-1CB4-A2
- Brand:
- Nidec Components
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | SPST | |
| Mounting Type | Surface Mount | |
| Actuator Type | Side | |
| Contact Current Rating | 100 mA | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration SPST | ||
Mounting Type Surface Mount | ||
Actuator Type Side | ||
Contact Current Rating 100 mA | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
High Reliability by Gold Contact
For detection of operation from side direction
Automatic mounting possible
Low profile design of 2 mm
Applications
Detection of communication devices, Audio-visual equipment, Industrial instrument, Security devices, etc
For detection of operation from side direction
Automatic mounting possible
Low profile design of 2 mm
Applications
Detection of communication devices, Audio-visual equipment, Industrial instrument, Security devices, etc
