Alps Alpine Detector Switch, SPST, 1 mA
- RS Stock No.:
- 123-9015
- Mfr. Part No.:
- SPVS410100
- Brand:
- Alps Alpine
Stock information currently inaccessible
- RS Stock No.:
- 123-9015
- Mfr. Part No.:
- SPVS410100
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Contact Configuration | SPST | |
| Mounting Type | PCB | |
| Actuator Type | Lever | |
| Contact Current Rating | 1 mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Contact Configuration SPST | ||
Mounting Type PCB | ||
Actuator Type Lever | ||
Contact Current Rating 1 mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
