Alps Alpine Detector Switch, SPST, 100 mA
- RS Stock No.:
- 123-8986
- Mfr. Part No.:
- SPPB630101
- Brand:
- Alps Alpine
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.81
(exc. VAT)
£6.97
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.162 | £5.81 |
| 25 - 45 | £1.024 | £5.12 |
| 50 - 95 | £0.942 | £4.71 |
| 100 - 245 | £0.862 | £4.31 |
| 250 + | £0.774 | £3.87 |
*price indicative
- RS Stock No.:
- 123-8986
- Mfr. Part No.:
- SPPB630101
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Contact Configuration | SPST | |
| Mounting Type | PCB | |
| Actuator Type | Push Button | |
| Contact Current Rating | 100 mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Contact Configuration SPST | ||
Mounting Type PCB | ||
Actuator Type Push Button | ||
Contact Current Rating 100 mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
