Xytronic LF-853D Rework Station, 900W
- RS Stock No.:
- 285-8367
- Distrelec Article No.:
- 300-26-005
- Mfr. Part No.:
- LF-853D
- Brand:
- Xytronic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-8367
- Distrelec Article No.:
- 300-26-005
- Mfr. Part No.:
- LF-853D
- Brand:
- Xytronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xytronic | |
| Desoldering Tool Type | Rework Station | |
| Product Type | Soldering Rework Kit | |
| Output Power | 900W | |
| Kit Contents | 2 Cleaning Brushes, 4 Nozzles, Hot Air Gun Holder, 2 Iron Holders, 1 Cooling Strip, 1 Probe | |
| Voltage | 240 V | |
| Standards/Approvals | No | |
| Series | LF | |
| Select all | ||
|---|---|---|
Brand Xytronic | ||
Desoldering Tool Type Rework Station | ||
Product Type Soldering Rework Kit | ||
Output Power 900W | ||
Kit Contents 2 Cleaning Brushes, 4 Nozzles, Hot Air Gun Holder, 2 Iron Holders, 1 Cooling Strip, 1 Probe | ||
Voltage 240 V | ||
Standards/Approvals No | ||
Series LF | ||
The Multi-Function SMD Rework Station is a versatile tool designed to handle your most challenging rework and repair jobs while saving workspace with its unique 'three in one' design. With features like Energy Saver Mode, Temperature Lock-Out, and ESD Safe and Spike Free circuitry, this rework station offers efficiency and protection for sensitive components.
Energy Saver Mode automatically resets temperature settings, saving energy and preventing overheating
Temperature Lock-Out feature allows users to secure station settings with a password code
Delayed Suction switch prevents tip clogging by continuing pump suction for 1.5 seconds after release
Interchangeable Tips and Nozzles for various soldering and desoldering applications
Hot Air Function with adjustable temperature range and air flow for precise rework jobs
Static Free circuit design and ESD Safe features make it ideal for working with sensitive electronic components
Related links
- Antex Electronics UD8DD7A Rework Station UK, 50W
- RND RND 560-00297 Rework Station, 700W 151 mm Length
- Desoldering & Reworking Tools
- Xytronic Soldering Accessory 79-560012, for use with LF-852D Rework Station
- Hakko FR410-72 Desoldering Station 190W 168 mm Length
- RS PRO UK
- RS PRO Desoldering Iron, 1000W 1.6 m Length
- RS PRO Teflon Nylon, ABS 201 mm
