RND RND 560-00275 Desoldering Braid, 1.5 m Length
- RS Stock No.:
- 492-157
- Mfr. Part No.:
- RND 560-00275
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-157
- Mfr. Part No.:
- RND 560-00275
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Desoldering Tool Type | Desoldering Braid | |
| Kit Contents | Desoldering Braid | |
| Model Number | RND 560-00275 | |
| Overall Length | 1.5 m | |
| Select all | ||
|---|---|---|
Brand RND | ||
Desoldering Tool Type Desoldering Braid | ||
Kit Contents Desoldering Braid | ||
Model Number RND 560-00275 | ||
Overall Length 1.5 m | ||
- COO (Country of Origin):
- CN
The RND desoldering braid is an essential tool for anyone involved in PCB production or repair. Designed for efficiency, it boasts a rosin flux-coated copper composition that makes it exceptionally effective at removing solder, enabling component replacement and minimising excess solder. With its swift wicking action, this product ensures a clean process, resulting in less residue and quicker results. Furthermore, its RoHS compliance guarantees adherence to environmental standards, making it a responsible choice for todays conscientious technicians. Crafted specifically for high-volume applications, this desoldering braid is perfect for both professional and hobbyist environments, offering a reliable and efficient solution for all your soldering needs.
Minimal residue ensures a cleaner work surface
Environmentally compliant, supporting responsible use
Constructed entirely from copper for durability
Environmentally compliant, supporting responsible use
Constructed entirely from copper for durability
Related links
- RND RND 560-00289 Desoldering Tweezers, 48W Output 2 → 30 mm Length
- RND RND 560-00288 Desoldering Tweezers, 48W Output 2 → 30 mm Length
- RND RND 560-00297 Rework Station, 700W Output 151 mm Length
- De Solder Pump
- 1-Avel RND 560-00193 Desoldering Pump, 200 mm Length
- De soldering pump, metal drip tube
- Weller SA21A1 Desoldering Pump Tip
- SAM 1381-AS Desoldering Pump