Ersa 452 Desoldering Gun Tip for use with Various Desoldering Irons
- RS Stock No.:
- 672-8167
- Mfr. Part No.:
- 452FDLF125
- Brand:
- Ersa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 672-8167
- Mfr. Part No.:
- 452FDLF125
- Brand:
- Ersa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Model Number | 452FDLF125 | |
| Desoldering Tool Type | Desoldering Gun Tip | |
| Nozzle Size | 12.5mm | |
| For Use With | DIGITAL 2000 A with Chip Tool, i-CON2 C with Chip Tool Desoldering Pincette, i-CON2 with Chip Tool Desoldering Pincette, i-CON with Chip Tool Desoldering Pincette, MICRO-CON 60 iA SMD Desoldering Pincette 40, REWORK 80, SMD 8000, SMT UNIT 60 AC / A with Chip Tool / SMD Desoldering Pincette 40 | |
| Nozzle Series | 452 | |
| Tip Shape | Straight Knife | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Model Number 452FDLF125 | ||
Desoldering Tool Type Desoldering Gun Tip | ||
Nozzle Size 12.5mm | ||
For Use With DIGITAL 2000 A with Chip Tool, i-CON2 C with Chip Tool Desoldering Pincette, i-CON2 with Chip Tool Desoldering Pincette, i-CON with Chip Tool Desoldering Pincette, MICRO-CON 60 iA SMD Desoldering Pincette 40, REWORK 80, SMD 8000, SMT UNIT 60 AC / A with Chip Tool / SMD Desoldering Pincette 40 | ||
Nozzle Series 452 | ||
Tip Shape Straight Knife | ||
