Metcal 7CN Desoldering Gun Tip for use with Various Desoldering Irons
- RS Stock No.:
- 182-7693
- Mfr. Part No.:
- DSC-7CN0006S
- Brand:
- Metcal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-7693
- Mfr. Part No.:
- DSC-7CN0006S
- Brand:
- Metcal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Desoldering Tool Type | Desoldering Gun Tip | |
| Model Number | DSC-7CN0006S | |
| Nozzle Size | 0.64 x 11.43mm | |
| For Use With | DIGITAL 2000 A with Chip Tool, i-CON2, i-CON2 with Chip Tool Desoldering Pincette, i-CON with Chip Tool Desoldering Pincette, MICRO-CON 60 iA SMD Desoldering Pincette 40, REWORK 80, SMD 8000, SMT UNIT 60 AC / A with Chip Tool / SMD Desoldering Pincette 40 | |
| Nozzle Series | 7CN | |
| Tip Shape | Sloped Tip | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Desoldering Tool Type Desoldering Gun Tip | ||
Model Number DSC-7CN0006S | ||
Nozzle Size 0.64 x 11.43mm | ||
For Use With DIGITAL 2000 A with Chip Tool, i-CON2, i-CON2 with Chip Tool Desoldering Pincette, i-CON with Chip Tool Desoldering Pincette, MICRO-CON 60 iA SMD Desoldering Pincette 40, REWORK 80, SMD 8000, SMT UNIT 60 AC / A with Chip Tool / SMD Desoldering Pincette 40 | ||
Nozzle Series 7CN | ||
Tip Shape Sloped Tip | ||
Metcal Desoldering Tips / Desolder Cartridges.
DSC-de-solder tip cartridges are the standard de-soldering tip range for the Metcal CV,5200, CV-500, MX-500, MX-5200 and MX-5200 series de-soldering systems.
DSC-cartridges are available in 3 temperature ranges:
The temperature/series is designated by the by the first digit in the numerical part of the part number:
Metcal recommends the 700-series for the majority of applications.
The 800-series for high temperature and thermally demanding applications.
Can be used with leaded and lead-free solder. The Metcal SmartHeat®-Technology will adjust delivered power during soldering to suit the application.
For solder removal on through-hole components on heavy load PCBs.
DSC-cartridges are available in 3 temperature ranges:
- 700-series nominally 390 ˚C.
- 800-series nominally 430 ˚C.
- 900-series nominally 470°C
The temperature/series is designated by the by the first digit in the numerical part of the part number:
- 700-series will be STTC-1xx.
- 800-series will be STTC-8xx.
- 900- series will be STTC-9xx.
Metcal recommends the 700-series for the majority of applications.
The 800-series for high temperature and thermally demanding applications.
- 700 = FR4/Fibre Glass, for most standard applications
- 800 = Ceramic for high thermal demand applications
- 900 = Ceramic for high thermal demand applications
Can be used with leaded and lead-free solder. The Metcal SmartHeat®-Technology will adjust delivered power during soldering to suit the application.
For solder removal on through-hole components on heavy load PCBs.
Suitable for:
- CV-5200, CV-500, MX-500, MX-5000, MX-5200, De-soldering Kit.
- CV-UK5, MX-UK5 Upgrade-Kit.
- CV-H5-DS, CV-H5-DSHP, MX-DS1 De-soldering Gun.
