Lexmark MX310dn Wireless
- RS Stock No.:
- 778-6423
- Mfr. Part No.:
- 35S5780
- Brand:
- Lexmark
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 778-6423
- Mfr. Part No.:
- 35S5780
- Brand:
- Lexmark
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexmark | |
| Print Resolution B&W | 1200 x 1200 dpi, 600 x 600 dpi | |
| Maximum Print Speed B&W | 33ppm | |
| Connection Port | 10/100Base-Tx Ethernet, 1000 Base-T, USB 2.0 | |
| Wireless | Yes | |
| Automatic Duplex Printing | Yes | |
| Sheet Capacity | 250 | |
| Dimensions | 399 x 472 x 468mm | |
| Weight | 20kg | |
| Depth | 472mm | |
| Height | 468mm | |
| Width | 399mm | |
| Model | MX310dn | |
| Select all | ||
|---|---|---|
Brand Lexmark | ||
Print Resolution B&W 1200 x 1200 dpi, 600 x 600 dpi | ||
Maximum Print Speed B&W 33ppm | ||
Connection Port 10/100Base-Tx Ethernet, 1000 Base-T, USB 2.0 | ||
Wireless Yes | ||
Automatic Duplex Printing Yes | ||
Sheet Capacity 250 | ||
Dimensions 399 x 472 x 468mm | ||
Weight 20kg | ||
Depth 472mm | ||
Height 468mm | ||
Width 399mm | ||
Model MX310dn | ||
