Epson WorkForce Pro WF-3820DWF Inkjet Printer
- RS Stock No.:
- 218-1441
- Mfr. Part No.:
- C11CJ07401
- Brand:
- Epson
Stock information currently inaccessible
- RS Stock No.:
- 218-1441
- Mfr. Part No.:
- C11CJ07401
- Brand:
- Epson
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Print Resolution B&W | 4800 x 2400dpi | |
| Printer Type | Inkjet Printer | |
| Print Resolution Colour | 4800 x 2400dpi | |
| Maximum Print Speed B&W | 21ppm | |
| Maximum Print Speed Colour | 10ppm | |
| Connection Port | Ethernet, USB | |
| Weight | 75g | |
| Width | 91mm | |
| Model | WorkForce Pro WF-3820DWF | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Print Resolution B&W 4800 x 2400dpi | ||
Printer Type Inkjet Printer | ||
Print Resolution Colour 4800 x 2400dpi | ||
Maximum Print Speed B&W 21ppm | ||
Maximum Print Speed Colour 10ppm | ||
Connection Port Ethernet, USB | ||
Weight 75g | ||
Width 91mm | ||
Model WorkForce Pro WF-3820DWF | ||
- COO (Country of Origin):
- ID
The Epson high-quality multifunction printer has double-sided printing and single scanning and fax all up to A4. You will stride through tasks with print speeds of up to 21 ppm in black and a 35 page A4 automatic document feeder. Its precision core print head produces high-quality, laser-like prints. This printer is compatible with individual inks which are 50% more efficient compared to tri-colour cartridges.
Fast business-quality printing
Cost-effective inks
Wireless solutions
Epson's free mobile printing apps
Cost-effective inks
Wireless solutions
Epson's free mobile printing apps
