Epson M1100 Inkjet Printer

Stock information currently inaccessible
RS Stock No.:
202-5328
Mfr. Part No.:
C11CG95402BY
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Printer Type

Inkjet Printer

Print Resolution B&W

1440 x 720dpi

Print Resolution Colour

1440 x 720dpi

Maximum Print Speed B&W

15ppm

Maximum Print Speed Colour

32ppm

Connection Port

USB

Weight

60g

Width

76.2mm

Model

M1100

COO (Country of Origin):
PH
The Epson Eco Tank ET-M110 is a mono inkjet printer with a high printing resolution of 1440 x 720 dpi and 15ppm print speed. It connects to computers via USB and has a 150-sheet paper tray. It features a large refillable ink tank that you fill with the included ink bottles instead of toner with Epson Micro Piezo™ print head printing method. .

Reduce your printing costs
Time saving and energy efficient
Reliable and durable
Spill-free, error-free refilling

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy