Epson ET3850 Wireless Inkjet Printer

Stock information currently inaccessible
RS Stock No.:
196-7777
Mfr. Part No.:
ET3850
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Print Resolution B&W

4800 x 1200dpi

Printer Type

Inkjet Printer

Print Resolution Colour

4800 x 1200dpi

Maximum Print Speed Colour

20ppm

Wireless

Yes

Automatic Duplex Printing

Yes

Sheet Capacity

30

Dimensions

347 x 375 x 18.7mm

Depth

347mm

Height

231mm

Width

375mm

Model

ET3850

COO (Country of Origin):
PH

EcoTank ET-3850


This next generation EcoTank is a fast 3-in-1 with 30 page automatic document feeder (ADF). It can reduce ink costs by 90% on average. Shrink your overheads with Epson’s cartridge-free EcoTank, which can reduce ink costs by 90% on average1. Delivering an ultra-low-cost per page, it can print 14,000 pages in black and 11,200 in colour2. This 3-in-1 inkjet with Wi-Fi and
Wi-Fi Direct features fast 15ppm4 print speeds, double-sided printing, a 150 sheet front tray and a 30 page ADF.

Features and Benefits:


Save 90% on ink costs on average - Equivalent of 88 cartridges worth of ink included
Ultra-low-cost printing - Print up to 14,000 pages in black and 11,200 pages in colour
Next generation ink filling system - Enjoy hassle and mess-free refills with the enhanced ink bottles
Mobile printing and connectivity - Wi-Fi, Wi-Fi Direct, Ethernet & free mobile printing apps
Designed for business - 30 page ADF, double-sided printing and 150-sheet front tray

The Epson EcoTank ET-3850 3-in-1 inkjet with Wi-Fi and Wi-Fi Direct features which can give high print speed and double-sided printing.

120 to 230V AC required voltage
30 sheets output trays capacity
Automatic duplex printing
150 sheets standard media capacity
38dBA operating sound emission
13 Watt operational Power Consumption

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy