Epson WF-110W Wireless Inkjet Printer

Stock information currently inaccessible
RS Stock No.:
196-7772
Mfr. Part No.:
C11CH25401DA
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Printer Type

Inkjet Printer

Print Resolution B&W

5760 x 1440dpi

Print Resolution Colour

5760 x 1440dpi

Maximum Print Speed B&W

7ppm

Maximum Print Speed Colour

4ppm

Connection Port

USB

Wireless

Yes

Sheet Capacity

20

Dimensions

309 x 159 x 61mm

Weight

1.6kg

Depth

159mm

Height

61mm

Width

159mm

Model

WF-110W

COO (Country of Origin):
PH

Workforce WF-110W


Print anywhere with Epson's smallest and lightest wireless A4 inkjet printer that can be charged on the go via USB. For professionals needing to print on the go, Epson's A4 portable printer provides a high-quality solution. Small and light, this inkjet printer features an integrated battery, an LCD screen, Wi-Fi and Wi-Fi Direct connectivity, and compatibility with Google Cloud Print and Epson iPrint. It's great for printing invoices, contracts and more without worrying about wires.

Features and Benefits:


Portable printing: Lightweight, compact design
Rechargeable battery: Plug into any USB port or recharge with the bundled AC Adaptor
Wi-Fi and Wi-Fi Direct: Print wirelessly wherever you are
Quality results: Pigment inks ensure top results
User-friendly: Hassle-free with simple set-up

The Epson A4 portable printer provides a high-quality solution. It is light and small, with an integrated battery, an LCD screen, Wi-Fi Direct connectivity, and compatibility with Google Cloud Print and Epson iPrint. It's easy for printing contracts, invoices without worrying about wires.

20 sheets capacity of total media
5760 x 1440dpi max resolution (black and white)
5760 x 1440dpi max resolution (colour)
120 to 230 V AC required voltage

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy