- RS Stock No.:
- 736-1709
- Mfr. Part No.:
- DT60 12V
- Brand:
- Friwo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 736-1709
- Mfr. Part No.:
- DT60 12V
- Brand:
- Friwo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Friwo 60W ErP Single Output Switch Mode Desktop Power Supply - DT 60 Series
Energy saving, 60W desk-top adaptor power supplies with single output and C8 input socket. These 60 W desk-top adaptor power supplies offer a low standby power of ≤ 0.5 W and are supplied with 7 interchangeable output connectors. Typical applications for these 12 W desk-top adaptors include audio, bluetooth, digital cameras, communication accessories, measurement and weighing technology, MPEG players, modems DSL / ADSL / VDSL, safety technology and laboratory equipment.
ErP level V compliance
2 pole IEC 320, C8 socket input connection
7 x interchangeable output connectors
Constant voltage, current limited
Low standby power of ≤ 0.5 W
Low leakage current
Continuously short circuit proof
EMC conforms to EN 55014, EN 55022/B, FCC 47 part 15, EN 61000-3-2, EN 61000-4-2 to EN 61000-4-6 and EN 61000-4-11
2 pole IEC 320, C8 socket input connection
7 x interchangeable output connectors
Constant voltage, current limited
Low standby power of ≤ 0.5 W
Low leakage current
Continuously short circuit proof
EMC conforms to EN 55014, EN 55022/B, FCC 47 part 15, EN 61000-3-2, EN 61000-4-2 to EN 61000-4-6 and EN 61000-4-11
Note
Conforms to Energy-related Product Directive 2009/125/EC.
MTBF to MIL-HDBK-217
MTBF to MIL-HDBK-217
Standards
Fulfils Class II SELV for the following applications: EN 60950, IEC 60950, UL 60950, CSA 950 (cUL), VDE
Approvals
cULus, VDE
Switch Mode - Friwo
Specifications
Attribute | Value |
---|---|
Maximum Temperature | +40°C |
Input Connector | IEC 320-C8 |
Number of Outputs | 1 |
Standards Met | ErP Compliant |
MTBF | 200000h |
Efficiency | 91% |
Line Regulation Range | ±0.5% |
Energy Efficiency Level | V |
Minimum Temperature | 0°C |
- RS Stock No.:
- 736-1709
- Mfr. Part No.:
- DT60 12V
- Brand:
- Friwo