MEAN WELL Power Brick AC/DC Adapter 15V dc Output, 1A Output
- RS Stock No.:
- 721-2124
- Mfr. Part No.:
- GS15B-4P1J
- Brand:
- Mean Well
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 721-2124
- Mfr. Part No.:
- GS15B-4P1J
- Brand:
- Mean Well
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mean Well | |
| Adapter Type | Power Brick Adapter | |
| Output Voltage | 15V dc | |
| Input Voltage | 100 → 240V ac | |
| Output Current | 1A | |
| Maximum Temperature | +50°C | |
| Output Connector | 2.1 x 5.5 x 11 mm Centre Positive | |
| Input Connector | IEC 320-C8 | |
| Number of Outputs | 1 | |
| Cable Length | 1830mm | |
| Efficiency | 80% | |
| Standards Met | ErP Compliant | |
| MTBF | 500000h | |
| Load Regulation | ±3% | |
| Energy Efficiency Level | V | |
| Line Regulation Range | ±0.5% | |
| Minimum Temperature | 0°C | |
| Depth | 32.8mm | |
| Width | 58.5mm | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Mean Well | ||
Adapter Type Power Brick Adapter | ||
Output Voltage 15V dc | ||
Input Voltage 100 → 240V ac | ||
Output Current 1A | ||
Maximum Temperature +50°C | ||
Output Connector 2.1 x 5.5 x 11 mm Centre Positive | ||
Input Connector IEC 320-C8 | ||
Number of Outputs 1 | ||
Cable Length 1830mm | ||
Efficiency 80% | ||
Standards Met ErP Compliant | ||
MTBF 500000h | ||
Load Regulation ±3% | ||
Energy Efficiency Level V | ||
Line Regulation Range ±0.5% | ||
Minimum Temperature 0°C | ||
Depth 32.8mm | ||
Width 58.5mm | ||
Length 100mm | ||
