Phihong AC/DC Adapter
- RS Stock No.:
- 715-3984
- Mfr. Part No.:
- PSAA60M-240 (RS)
- Brand:
- Phihong
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£58.16
(exc. VAT)
£69.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £58.16 |
| 5 - 9 | £55.25 |
| 10 - 24 | £52.34 |
| 25 - 49 | £49.43 |
| 50 + | £46.53 |
*price indicative
- RS Stock No.:
- 715-3984
- Mfr. Part No.:
- PSAA60M-240 (RS)
- Brand:
- Phihong
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phihong | |
| Maximum Temperature | +40°C | |
| Input Connector | IEC320-C6 | |
| Number of Outputs | 1 | |
| Cable Length | 1200mm | |
| Standards Met | ErP Compliant | |
| Efficiency | 85% | |
| MTBF | 50000h | |
| Line Regulation Range | ±5% | |
| Minimum Temperature | 0°C | |
| Energy Efficiency Level | V | |
| Select all | ||
|---|---|---|
Brand Phihong | ||
Maximum Temperature +40°C | ||
Input Connector IEC320-C6 | ||
Number of Outputs 1 | ||
Cable Length 1200mm | ||
Standards Met ErP Compliant | ||
Efficiency 85% | ||
MTBF 50000h | ||
Line Regulation Range ±5% | ||
Minimum Temperature 0°C | ||
Energy Efficiency Level V | ||
