XP Power AC/DC Adapter
- RS Stock No.:
- 121-7090
- Mfr. Part No.:
- AJM90PS19
- Brand:
- XP Power
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£62.48
(exc. VAT)
£74.98
(inc. VAT)
- RS Stock No.:
- 121-7090
- Mfr. Part No.:
- AJM90PS19
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Maximum Temperature | +60°C | |
| Input Connector | IEC 320-C6 | |
| Number of Outputs | 1 | |
| Cable Length | 1500mm | |
| Medical Approved | Yes | |
| Standards Met | ANSI/AAMI ES60601-1, CB, CSA, CSA C22.2 No. 60601, EN 55011, EN 60601-1-2, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, IEC 60601-1-2, IEC 60950-1, MIL-HDBK-217F, TUV, TUV EN60601-1, UL, UL 60950-1 | |
| MTBF | >100kh | |
| Series | AJM90 | |
| Minimum Temperature | 0°C | |
| Line Regulation Range | ±0.5% | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Maximum Temperature +60°C | ||
Input Connector IEC 320-C6 | ||
Number of Outputs 1 | ||
Cable Length 1500mm | ||
Medical Approved Yes | ||
Standards Met ANSI/AAMI ES60601-1, CB, CSA, CSA C22.2 No. 60601, EN 55011, EN 60601-1-2, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, IEC 60601-1-2, IEC 60950-1, MIL-HDBK-217F, TUV, TUV EN60601-1, UL, UL 60950-1 | ||
MTBF >100kh | ||
Series AJM90 | ||
Minimum Temperature 0°C | ||
Line Regulation Range ±0.5% | ||
Energy Efficiency Level VI | ||

