XP Power 48W Power Brick AC/DC Adapter 18V dc Output, 2.67A Output
- RS Stock No.:
- 121-7032
- Mfr. Part No.:
- AFM45US18
- Brand:
- XP Power
Subtotal (1 unit)*
£44.24
(exc. VAT)
£53.09
(inc. VAT)
Units | Per unit |
|---|---|
| 1 - 4 | £44.24 |
| 5 - 9 | £42.91 |
| 10 - 24 | £41.59 |
| 25 - 49 | £40.26 |
| 50 + | £38.93 |
*price indicative
- RS Stock No.:
- 121-7032
- Mfr. Part No.:
- AFM45US18
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Adapter Type | Power Brick Adapter | |
| Output Voltage | 18V dc | |
| Input Voltage | 80 → 264V ac | |
| Output Current | 2.67A | |
| Maximum Temperature | +60°C | |
| Output Connector | DC Plug | |
| Input Connector | IEC 320-C14 | |
| Number of Outputs | 1 | |
| Power Rating | 48W | |
| Cable Length | 950mm | |
| Medical Approved | Yes | |
| Standards Met | CCC Qualified, CEC2008, EISA2007, EN 55011/22/FCC, EN 60601-1, EN 60601-1-2, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, IEC 60950-1, MIL-HDBK-217F, UL 60601-1, UL 60950-1 | |
| MTBF | >250kh | |
| Line Regulation Range | ±1% | |
| Load Regulation | 2.5% | |
| Energy Efficiency Level | V | |
| Minimum Temperature | 0°C | |
| Series | AFM | |
| Length | 121mm | |
| Depth | 30.8mm | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Adapter Type Power Brick Adapter | ||
Output Voltage 18V dc | ||
Input Voltage 80 → 264V ac | ||
Output Current 2.67A | ||
Maximum Temperature +60°C | ||
Output Connector DC Plug | ||
Input Connector IEC 320-C14 | ||
Number of Outputs 1 | ||
Power Rating 48W | ||
Cable Length 950mm | ||
Medical Approved Yes | ||
Standards Met CCC Qualified, CEC2008, EISA2007, EN 55011/22/FCC, EN 60601-1, EN 60601-1-2, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, IEC 60950-1, MIL-HDBK-217F, UL 60601-1, UL 60950-1 | ||
MTBF >250kh | ||
Line Regulation Range ±1% | ||
Load Regulation 2.5% | ||
Energy Efficiency Level V | ||
Minimum Temperature 0°C | ||
Series AFM | ||
Length 121mm | ||
Depth 30.8mm | ||
Width 50mm | ||
- COO (Country of Origin):
- CN
