EOS 65W Power Brick AC/DC Adapter 12V dc Output, 4.58A Output
- RS Stock No.:
- 666-7618
- Mfr. Part No.:
- LFMVC65NR12E
- Brand:
- EOS
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£77.55
(exc. VAT)
£93.06
(inc. VAT)
- RS Stock No.:
- 666-7618
- Mfr. Part No.:
- LFMVC65NR12E
- Brand:
- EOS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EOS | |
| Adapter Type | Power Brick Adapter | |
| Output Voltage | 12V dc | |
| Input Voltage | 127 → 370 V dc, 90 → 264V ac | |
| Output Current | 4.58A | |
| Maximum Temperature | +40°C | |
| Output Connector | 2.54 x 5.49 mm Centre Positive | |
| Input Connector | IEC 320-C14 | |
| Number of Outputs | 1 | |
| Power Rating | 65W | |
| Cable Length | 1000mm | |
| Medical Approved | Yes | |
| MTBF | 100000h | |
| Width | 58mm | |
| Length | 133mm | |
| Energy Efficiency Level | III | |
| Line Regulation Range | ±0.5% | |
| Minimum Temperature | 0°C | |
Select all | ||
|---|---|---|
Brand EOS | ||
Adapter Type Power Brick Adapter | ||
Output Voltage 12V dc | ||
Input Voltage 127 → 370 V dc, 90 → 264V ac | ||
Output Current 4.58A | ||
Maximum Temperature +40°C | ||
Output Connector 2.54 x 5.49 mm Centre Positive | ||
Input Connector IEC 320-C14 | ||
Number of Outputs 1 | ||
Power Rating 65W | ||
Cable Length 1000mm | ||
Medical Approved Yes | ||
MTBF 100000h | ||
Width 58mm | ||
Length 133mm | ||
Energy Efficiency Level III | ||
Line Regulation Range ±0.5% | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- IN
EOS 55W to 65W Medical Approved Single Output Switch Mode Desktop Power Supply - MVC65 Series
External switch mode, desk-top, medically approved power supplies
High efficiency
Fully regulated output
Short Circuit and Overload protection
Low leakage current, <250μA
No minimum load
EMC compliance to EN5022-B, CISPR22-B, FCC Part 15 Class B, EN50082-1, EN60601-1-2ND ED
Harmonic current compliance to EN61000-3-2 Class A
Fitted with 1m (approx.) output lead with a right angled 2.5mm power plug (centre +)
High efficiency
Fully regulated output
Short Circuit and Overload protection
Low leakage current, <250μA
No minimum load
EMC compliance to EN5022-B, CISPR22-B, FCC Part 15 Class B, EN50082-1, EN60601-1-2ND ED
Harmonic current compliance to EN61000-3-2 Class A
Fitted with 1m (approx.) output lead with a right angled 2.5mm power plug (centre +)
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009
Standards
IEC60601-1, EN60601-1-1, UL60601-1, CSA C22.2 No 601 Class 1 SELV
Approvals
UL/cUL recognised, NEMKO

