Hoffman Enclosures Consolet Series Grey Stainless Steel Desktop Enclosure, Sloped Front, 414 x 231 x 277mm
- RS Stock No.:
- 902-9110
- Mfr. Part No.:
- C12C16SS
- Brand:
- Hoffman Enclosures
Stock information currently inaccessible
- RS Stock No.:
- 902-9110
- Mfr. Part No.:
- C12C16SS
- Brand:
- Hoffman Enclosures
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hoffman Enclosures | |
| Body Material | Stainless Steel | |
| External Length | 414 mm | |
| External Width | 231 mm | |
| External Height | 277 mm | |
| External Dimensions | 414 x 231 x 277mm | |
| Sloped Front | Yes | |
| Colour | Grey | |
| Series | Consolet | |
| Standards Met | CSA File number 42186: Type 12, cUL Listed per CSA C22.2 No 94, File number E61997, IEC 60529, Type 12, Type 13, UL 508A Listed | |
| Enclosure Rating | IP65, NEMA/EEMAC Type 12 | |
| Special Features | Bonding Provision on Door, Grounding Stud on Body, High-Torque Threadless Studs and Fasteners on Door, Pedestal Mounting When Enclosure is Inverted | |
| Select all | ||
|---|---|---|
Brand Hoffman Enclosures | ||
Body Material Stainless Steel | ||
External Length 414 mm | ||
External Width 231 mm | ||
External Height 277 mm | ||
External Dimensions 414 x 231 x 277mm | ||
Sloped Front Yes | ||
Colour Grey | ||
Series Consolet | ||
Standards Met CSA File number 42186: Type 12, cUL Listed per CSA C22.2 No 94, File number E61997, IEC 60529, Type 12, Type 13, UL 508A Listed | ||
Enclosure Rating IP65, NEMA/EEMAC Type 12 | ||
Special Features Bonding Provision on Door, Grounding Stud on Body, High-Torque Threadless Studs and Fasteners on Door, Pedestal Mounting When Enclosure is Inverted | ||
- COO (Country of Origin):
- US
