Cinch Connectors ModCE Series Black (Enclosure), Blue (Seal) Polymer (Enclosure), Silicone Rubber (Seal) Desktop
- RS Stock No.:
- 885-7750
- Mfr. Part No.:
- 5810130075
- Brand:
- Cinch Connectors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 885-7750
- Mfr. Part No.:
- 5810130075
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Body Material | Polymer (Enclosure), Silicone Rubber (Seal) | |
| External Length | 130.3 mm | |
| External Width | 42.3 mm | |
| External Height | 115.4 mm | |
| External Dimensions | 130.3 x 42.3 x 115.4mm | |
| Sloped Front | No | |
| Colour | Black (Enclosure), Blue (Seal) | |
| Series | ModCE | |
| Standards Met | RoHS | |
| Enclosure Rating | IP67, IP69K | |
| Special Features | Enclosure with Breather | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Body Material Polymer (Enclosure), Silicone Rubber (Seal) | ||
External Length 130.3 mm | ||
External Width 42.3 mm | ||
External Height 115.4 mm | ||
External Dimensions 130.3 x 42.3 x 115.4mm | ||
Sloped Front No | ||
Colour Black (Enclosure), Blue (Seal) | ||
Series ModCE | ||
Standards Met RoHS | ||
Enclosure Rating IP67, IP69K | ||
Special Features Enclosure with Breather | ||
