Pactec Beige ABS Desktop Enclosure, 132.1 x 94 x 25.4mm
- RS Stock No.:
- 237-4684
- Mfr. Part No.:
- 73334-510-039
- Brand:
- Pactec
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 237-4684
- Mfr. Part No.:
- 73334-510-039
- Brand:
- Pactec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pactec | |
| Body Material | ABS | |
| External Length | 132.1 mm | |
| External Width | 94 mm | |
| External Height | 25.4 mm | |
| External Dimensions | 132.1 x 94 x 25.4mm | |
| Sloped Front | No | |
| Colour | Beige | |
| Select all | ||
|---|---|---|
Brand Pactec | ||
Body Material ABS | ||
External Length 132.1 mm | ||
External Width 94 mm | ||
External Height 25.4 mm | ||
External Dimensions 132.1 x 94 x 25.4mm | ||
Sloped Front No | ||
Colour Beige | ||
- COO (Country of Origin):
- US
Related links
- Pactec Black ABS Desktop Enclosure, 132.1 x 94 x 25.4mm
- Pactec KEU Series White ABS Desktop Enclosure 127 x 138.47 x 38.18mm
- Pactec KEU Series White ABS Desktop Enclosure 203.2 x 254.01 x 50.17mm
- Pactec Grey ABS Project Box, 231 x 212 x 13mm
- Pactec RC Series White ABS Hand Held Enclosure 63 x 23 x 115mm
- Pactec LH64 Series White ABS Desktop Enclosure, 106.7 x 154.9 x 55.9mm
- Pactec LH64 Series White ABS Desktop Enclosure, 106.7 x 154.9 x 38.1mm
- Pactec LH34/43 Series White ABS Desktop Enclosure, 76.19 x 114.3 x 31.75mm
