RS PRO Dehumidifier, 2L water tank, 20L/day extraction rate Type G - British 3-pin
- RS Stock No.:
- 839-5277
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 839-5277
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Moisture Extraction Rate | 20L/day | |
| Refrigerant Type | R134A | |
| Noise Level | 50dBA | |
| Water Tank Capacity | 2L | |
| Plug Type | Type G - British 3-pin | |
| Supply Power | 440W | |
| Dimensions | 550 x 350 x 220mm | |
| Depth | 220mm | |
| Height | 550mm | |
| Width | 350mm | |
| Series | TTK | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Moisture Extraction Rate 20L/day | ||
Refrigerant Type R134A | ||
Noise Level 50dBA | ||
Water Tank Capacity 2L | ||
Plug Type Type G - British 3-pin | ||
Supply Power 440W | ||
Dimensions 550 x 350 x 220mm | ||
Depth 220mm | ||
Height 550mm | ||
Width 350mm | ||
Series TTK | ||
- COO (Country of Origin):
- CN


