RS PRO Dehumidifier, 3.5L water tank, 8.5L/day extraction rate CEE7/7, Type G - British 3-pin
- RS Stock No.:
- 124-5210
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 124-5210
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Moisture Extraction Rate | 8.5L/day | |
| Noise Level | 45dBA | |
| Water Tank Capacity | 3.5L | |
| Plug Type | CEE7/7, Type G - British 3-pin | |
| Dimensions | 200 x 445 x 525mm | |
| Depth | 200mm | |
| Height | 525mm | |
| Width | 445mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Moisture Extraction Rate 8.5L/day | ||
Noise Level 45dBA | ||
Water Tank Capacity 3.5L | ||
Plug Type CEE7/7, Type G - British 3-pin | ||
Dimensions 200 x 445 x 525mm | ||
Depth 200mm | ||
Height 525mm | ||
Width 445mm | ||
- COO (Country of Origin):
- CN


