Zep Zep Commercial Solvent Based Degreaser 5 L Bottle
- RS Stock No.:
- 181-0323
- Mfr. Part No.:
- 0005ZCCSOLVRS03
- Brand:
- Zep
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.18
(exc. VAT)
£6.22
(inc. VAT)
- RS Stock No.:
- 181-0323
- Mfr. Part No.:
- 0005ZCCSOLVRS03
- Brand:
- Zep
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zep | |
| Trade Name | Zep Commercial | |
| Package Type | Bottle | |
| Package Size | 5 L | |
| Category | Solvent Based | |
| Application | Cleaning | |
| Select all | ||
|---|---|---|
Brand Zep | ||
Trade Name Zep Commercial | ||
Package Type Bottle | ||
Package Size 5 L | ||
Category Solvent Based | ||
Application Cleaning | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
A heavy-duty, professional degreasing solution for all difficult cleaning tasks around the workshop, garden or garage.
Removes grease, grime, oil, wax, gum, wet adhesive, tar, polish, wet paint, stickers, ink, scuff marks, silicones, sealants, wet PU foam, carbon, asphalt, brake dust lubricants, bitumen and general engineering grime.
For use on: Effective on most surfaces including metal, glass, plastic, painted or sealed wood.
Not suitable for use on: Rubber, suede, leather, silk, untreated wood or elastic items. The product may not be compatible with all types of carpet. Do not use on rubber or foam backed carpets or mats
For use on: Effective on most surfaces including metal, glass, plastic, painted or sealed wood.
Not suitable for use on: Rubber, suede, leather, silk, untreated wood or elastic items. The product may not be compatible with all types of carpet. Do not use on rubber or foam backed carpets or mats

