Texas Instruments 74AC11138NSR Decoder & Demultiplexer, 9, Decoder, Demultiplexer, 3-of-8, Inverting, 16-Pin SOIC
- RS Stock No.:
- 825-3195
- Mfr. Part No.:
- 74AC11138NSR
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 825-3195
- Mfr. Part No.:
- 74AC11138NSR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | AC | |
| Logic Function | Decoder, Demultiplexer | |
| Demultiplexing Capability | 3-of-8 | |
| Pin Count | 16 | |
| Number of Elements per Chip | 9 | |
| Number of Input Enables per Element | 3 | |
| Output Type | CMOS | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Dimensions | 10.5 x 5.6 x 1.85mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family AC | ||
Logic Function Decoder, Demultiplexer | ||
Demultiplexing Capability 3-of-8 | ||
Pin Count 16 | ||
Number of Elements per Chip 9 | ||
Number of Input Enables per Element 3 | ||
Output Type CMOS | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Dimensions 10.5 x 5.6 x 1.85mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
74AC Family, Texas Instruments
Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74AC Family
