Texas Instruments CD74HC137E Decoder & Demultiplexer, 1, Decoder, Demultiplexer, 1-of-8, Inverting, 16-Pin PDIP
- RS Stock No.:
- 796-7966
- Mfr. Part No.:
- CD74HC137E
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 796-7966
- Mfr. Part No.:
- CD74HC137E
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | 74HC | |
| Logic Function | Decoder, Demultiplexer | |
| Demultiplexing Capability | 1-of-8 | |
| Number of Elements per Chip | 1 | |
| Pin Count | 16 | |
| Number of Input Enables per Element | 3 | |
| Polarity | Inverting | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Dimensions | 19.69 x 6.6 x 4.57mm | |
| Maximum Operating Supply Voltage | 6 V | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family 74HC | ||
Logic Function Decoder, Demultiplexer | ||
Demultiplexing Capability 1-of-8 | ||
Number of Elements per Chip 1 | ||
Pin Count 16 | ||
Number of Input Enables per Element 3 | ||
Polarity Inverting | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Dimensions 19.69 x 6.6 x 4.57mm | ||
Maximum Operating Supply Voltage 6 V | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -55 °C | ||
74HC Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
