Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Logic ICs
Multiplexer & Demultiplexer ICs
Toshiba TC74VHC238FK(EL) Decoder, 1, Decoder, Demultiplexer, 1-of-8, Non-Inverting, 16-Pin VSSOP
RS Stock No.:
581-681
Mfr. Part No.:
TC74VHC238FK(EL)
Brand:
Toshiba
Image representative of range
View this category
Discontinued product
RS Stock No.:
581-681
Mfr. Part No.:
TC74VHC238FK(EL)
Brand:
Toshiba
Technical Reference
Legislation and Compliance
Product Details
Specifications
3-to-8 Line Decoder Datasheet
RoHS Certificate of Compliance
Statement of conformity
TC74VHC Family Multiplexers/Demultiplexers, Toshiba
74VHC Family
Attribute
Value
Logic Family
VHC
Logic Function
Decoder, Demultiplexer
Demultiplexing Capability
1-of-8
Number of Elements per Chip
1
Pin Count
16
Number of Input Enables per Element
3
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
VSSOP
Dimensions
4.25 x 3 x 0.8mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V