Micron MT47H32M16HR-3 IT:F, DDR2 SDRAM Memory 512Mbit, 667MHz, 0.45ns, 1.7 V - 1.9 V, -40 → +85 °C, 84-Pin FBGA
- RS Stock No.:
- 708-1113
- Mfr. Part No.:
- MT47H32M16HR-3 IT:F
- Brand:
- Micron
Stock information currently inaccessible
- RS Stock No.:
- 708-1113
- Mfr. Part No.:
- MT47H32M16HR-3 IT:F
- Brand:
- Micron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Memory Size | 512Mbit | |
| Organisation | 32M x 16 bit | |
| Data Rate | 667MHz | |
| Data Bus Width | 16bit | |
| Address Bus Width | 15bit | |
| Number of Bits per Word | 16bit | |
| Maximum Random Access Time | 0.45ns | |
| Number of Words | 8M | |
| Mounting Type | Surface Mount | |
| Package Type | FBGA | |
| Pin Count | 84 | |
| Dimensions | 12.5 x 8 x 0.8mm | |
| Height | 0.8mm | |
| Length | 12.5mm | |
| Width | 8mm | |
| Maximum Operating Supply Voltage | 1.9 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Memory Size 512Mbit | ||
Organisation 32M x 16 bit | ||
Data Rate 667MHz | ||
Data Bus Width 16bit | ||
Address Bus Width 15bit | ||
Number of Bits per Word 16bit | ||
Maximum Random Access Time 0.45ns | ||
Number of Words 8M | ||
Mounting Type Surface Mount | ||
Package Type FBGA | ||
Pin Count 84 | ||
Dimensions 12.5 x 8 x 0.8mm | ||
Height 0.8mm | ||
Length 12.5mm | ||
Width 8mm | ||
Maximum Operating Supply Voltage 1.9 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.7 V | ||
Minimum Operating Temperature -40 °C | ||
