Alliance Memory AS4C4M16D1-5TCN, DDR SDRAM Chip 64Mbit, 400MBps, 0.7ns, 2.3 → 2.7 V, 66-Pin TSOP
- RS Stock No.:
- 797-5822
- Mfr. Part No.:
- AS4C4M16D1-5TCN
- Brand:
- Alliance Memory
Stock information currently inaccessible
- RS Stock No.:
- 797-5822
- Mfr. Part No.:
- AS4C4M16D1-5TCN
- Brand:
- Alliance Memory
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 64Mbit | |
| Organisation | 4M x 16 bit | |
| Data Rate | 400Mbps | |
| Data Bus Width | 16bit | |
| Number of Bits per Word | 16bit | |
| Maximum Random Access Time | 0.7ns | |
| Number of Words | 1M | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 66 | |
| Dimensions | 22.35 x 10.29 x 1.1mm | |
| Height | 1.1mm | |
| Length | 22.35mm | |
| Width | 10.29mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 2.3 V | |
| Maximum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 64Mbit | ||
Organisation 4M x 16 bit | ||
Data Rate 400Mbps | ||
Data Bus Width 16bit | ||
Number of Bits per Word 16bit | ||
Maximum Random Access Time 0.7ns | ||
Number of Words 1M | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 66 | ||
Dimensions 22.35 x 10.29 x 1.1mm | ||
Height 1.1mm | ||
Length 22.35mm | ||
Width 10.29mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 2.3 V | ||
Maximum Operating Supply Voltage 2.7 V | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- TW