Switchcraft Straight DC Socket 5A, 30.0V, Panel Mount, length 26.3 mm, Silver, IP68

Bulk discount available

Subtotal (1 unit)*

£14.40

(exc. VAT)

£17.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 422 unit(s) ready to ship
  • Plus 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£14.40
10 - 49£13.97
50 - 99£13.55
100 +£13.16

*price indicative

RS Stock No.:
705-1531
Distrelec Article No.:
304-23-603
Mfr. Part No.:
L722AS
Brand:
Switchcraft
Find similar products by selecting one or more attributes.
Select all

Brand

Switchcraft

DC Power Connector Type

DC Socket

Product Type

DC Power Socket

Orientation

Straight

Current

5A

Voltage

30.0V

Connector Gender

Female

Length

26.3mm

Mount Type

Panel Mount

IP Rating

IP68

Pin Diameter

2mm

Contact Plating

Silver

Contact Material

Copper Alloy

Termination Type

Solder

Contact Gender

Female

Standards/Approvals

No

IP68 DC Power Sockets


Suitable for outdoor power supplies where a weather resistant connection is required

Longer bushing to accommodate thicker panel mount applications

Split centre pin shaped to hold mating plug firmly

Related links