Wurth Elektronik, WR-DC Straight DC Socket 3A, 20.0V, Panel Mount, length 9 mm, Tin, Gold
- RS Stock No.:
- 122-4880
- Distrelec Article No.:
- 304-37-695
- Mfr. Part No.:
- 694106402002
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.95
(exc. VAT)
£5.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 370 unit(s) shipping from 04 May 2026
- Plus 110 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £0.99 | £4.95 |
| 10 - 45 | £0.942 | £4.71 |
| 50 - 95 | £0.89 | £4.45 |
| 100 + | £0.844 | £4.22 |
*price indicative
- RS Stock No.:
- 122-4880
- Distrelec Article No.:
- 304-37-695
- Mfr. Part No.:
- 694106402002
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | DC Power Socket | |
| DC Power Connector Type | DC Socket | |
| Inside Diameter | 2.05mm | |
| Outside Diameter | 5.55mm | |
| Current | 3A | |
| Orientation | Straight | |
| Voltage | 20.0V | |
| Connector Gender | Female | |
| Length | 9mm | |
| Mount Type | Panel Mount | |
| Pin Diameter | 5.5mm | |
| Contact Plating | Tin, Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Series | WR-DC | |
| Width | 14mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type DC Power Socket | ||
DC Power Connector Type DC Socket | ||
Inside Diameter 2.05mm | ||
Outside Diameter 5.55mm | ||
Current 3A | ||
Orientation Straight | ||
Voltage 20.0V | ||
Connector Gender Female | ||
Length 9mm | ||
Mount Type Panel Mount | ||
Pin Diameter 5.5mm | ||
Contact Plating Tin, Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Contact Gender Female | ||
Series WR-DC | ||
Width 14mm | ||
Standards/Approvals No | ||
Wurth WR-DC PCB Mount DC Power Jacks - 6.4 mm Barrel Diameter
PCB mount DC power jacks or barrel connectors with a 6.4mm barrel diameter. These PCB mount DC power jacks have an internal normally closed single switch and internal pin diameters of 2.05 mm and 2.55 mm. The stamped contacts of these DC power jacks are gold plated and the housings are MADE from black UL94-V0 PA66.
Centre Pin Dimensions
1224883 = 2.5mm;1631840 = 2.5mm;1224879 = 2.1mm;1631836 = 2.1mm
Related links
- Wurth Elektronik 20.0 V length 9 mm Gold
- Wurth Elektronik 20.0 V length 9 mm Tin
- Wurth Elektronik 24.0 V length 9 mm Gold
- Wurth Elektronik 20 V length 6.3 mm Gold
- Wurth Elektronik 12.0 V length 5 mm Gold
- Wurth Elektronik 30.0 V length 5 mm Gold
- Wurth Elektronik 24.0 V length 9 mm Gold
- Wurth Elektronik 20.0 V length 10 mm Tin

