Wurth Elektronik, WR-DC Right Angle DC Socket 5A, 24.0V, PCB, length 9 mm, Gold, Tin
- RS Stock No.:
- 122-4877
- Mfr. Part No.:
- 694106105102
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.91
(exc. VAT)
£9.49
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 55 unit(s) shipping from 04 May 2026
- Plus 5 unit(s) shipping from 04 May 2026
- Plus 105 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £1.582 | £7.91 |
| 10 - 45 | £1.504 | £7.52 |
| 50 - 95 | £1.428 | £7.14 |
| 100 + | £1.342 | £6.71 |
*price indicative
- RS Stock No.:
- 122-4877
- Mfr. Part No.:
- 694106105102
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | DC Power Socket | |
| DC Power Connector Type | DC Socket | |
| Inside Diameter | 2.5mm | |
| Orientation | Right Angle | |
| Current | 5A | |
| Outside Diameter | 5.55mm | |
| Voltage | 24.0V | |
| Connector Gender | Female | |
| Length | 9mm | |
| Mount Type | PCB | |
| Pin Diameter | 1.7mm | |
| Contact Plating | Gold, Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Series | WR-DC | |
| Standards/Approvals | No | |
| Width | 16mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type DC Power Socket | ||
DC Power Connector Type DC Socket | ||
Inside Diameter 2.5mm | ||
Orientation Right Angle | ||
Current 5A | ||
Outside Diameter 5.55mm | ||
Voltage 24.0V | ||
Connector Gender Female | ||
Length 9mm | ||
Mount Type PCB | ||
Pin Diameter 1.7mm | ||
Contact Plating Gold, Tin | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Contact Gender Female | ||
Series WR-DC | ||
Standards/Approvals No | ||
Width 16mm | ||
Wurth WR-DC SMT Mount DC Power Jacks - 6.4 mm Barrel Diameter
PCB SMT mount DC power jacks or barrel connectors with a 6.4mm barrel diameter. These SMT mount right angle DC power jacks have an internal normally closed single switch and internal pin diameters of 2.05 mm and 2.55 mm. The stamped contacts of these DC power jacks are gold plated and the housings are MADE from black UL94-V0 PA9T. Board guides are incorporated into the bottom of the housing to aid positioning on the PCB. Stock numbers 122-4878 and 122-4882 also have four soldering pads.
Related links
- Wurth Elektronik 24.0 V length 9 mm Tin
- Wurth Elektronik 24.0 V length 9 mm Tin
- Wurth Elektronik 24.0 V length 9 mm Gold
- Wurth Elektronik 18.0 V length 8 mm Tin
- Wurth Elektronik 24.0 V length 9 mm Gold
- Wurth Elektronik 18.0 V length 8 mm Gold
- Wurth Elektronik 30.0 V length 5 mm Tin
- Wurth Elektronik 20.0 V length 10 mm Tin

