Wurth Elektronik, WR-DC Right Angle DC Socket 2A, 20V, Panel Mount, length 6.3 mm, Tin, Gold
- RS Stock No.:
- 122-4872
- Mfr. Part No.:
- 694102304002
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-4872
- Mfr. Part No.:
- 694102304002
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| DC Power Connector Type | DC Socket | |
| Product Type | DC Power Socket | |
| Orientation | Right Angle | |
| Current | 2A | |
| Voltage | 20V | |
| Length | 6.3mm | |
| Mount Type | Panel Mount | |
| Pin Diameter | 3.5mm | |
| Contact Plating | Tin, Gold | |
| Contact Material | Copper Alloy | |
| Series | WR-DC | |
| Standards/Approvals | RoHS | |
| Width | 9mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
DC Power Connector Type DC Socket | ||
Product Type DC Power Socket | ||
Orientation Right Angle | ||
Current 2A | ||
Voltage 20V | ||
Length 6.3mm | ||
Mount Type Panel Mount | ||
Pin Diameter 3.5mm | ||
Contact Plating Tin, Gold | ||
Contact Material Copper Alloy | ||
Series WR-DC | ||
Standards/Approvals RoHS | ||
Width 9mm | ||
Wurth WR-DC PCB Mount DC Power Jacks - 3.8 mm Barrel Diameter
PCB mount DC power jacks or barrel connectors with a low profile design and a 3.8 mm barrel diameter. These right angle PCB mount DC power jacks have an internal normally closed single switch and internal pin diameters of 1.05 mm and 1.35 mm. The stamped contacts of these DC power jacks are gold plated and the housings are made from black UL94-V0 PA66.
Related links
- Wurth Elektronik 12.0 V length 5 mm Gold
- Wurth Elektronik 30.0 V length 5 mm Gold
- Wurth Elektronik 24.0 V length 9 mm Gold
- Wurth Elektronik 24.0 V length 9 mm Gold
- Wurth Elektronik 18.0 V length 8 mm Gold
- Wurth Elektronik 30.0 V length 5 mm Tin
- Wurth Elektronik 20.0 V length 9 mm Gold
- Wurth Elektronik 24.0 V length 9 mm Tin

