TE Connectivity, DC-IN Right Angle DC Socket Rated At 7.0A, 25.0 V, PCB Mount, length 16.2mm, Gold, Tin
- RS Stock No.:
- 106-5642
- Mfr. Part No.:
- 1-2129345-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 106-5642
- Mfr. Part No.:
- 1-2129345-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| DC Power Connector Type | DC Socket | |
| Inner Diameter | 2.5mm | |
| Current Rating | 7.0A | |
| Body Orientation | Right Angle | |
| Voltage Rating | 25.0 V | |
| Length | 16.2mm | |
| Width | 14.25mm | |
| Mounting Type | PCB Mount | |
| Contact Plating | Gold, Tin | |
| Contact Material | Copper Alloy | |
| Series | DC-IN | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
DC Power Connector Type DC Socket | ||
Inner Diameter 2.5mm | ||
Current Rating 7.0A | ||
Body Orientation Right Angle | ||
Voltage Rating 25.0 V | ||
Length 16.2mm | ||
Width 14.25mm | ||
Mounting Type PCB Mount | ||
Contact Plating Gold, Tin | ||
Contact Material Copper Alloy | ||
Series DC-IN | ||
- COO (Country of Origin):
- CN
