Friwo, STA DC Plug
- RS Stock No.:
- 283-6044
- Distrelec Article No.:
- 169-51-245
- Mfr. Part No.:
- STA SET 1714
- Brand:
- Friwo
Available to back order for despatch 26/08/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£13.25
(exc. VAT)
£15.90
(inc. VAT)
Units | Per unit |
---|---|
1 + | £13.25 |
- RS Stock No.:
- 283-6044
- Distrelec Article No.:
- 169-51-245
- Mfr. Part No.:
- STA SET 1714
- Brand:
- Friwo
Related links
- Phoenix Contact Connector Set, 4 Way, 10A, HC-STA, 230 V
- Friwo 18W Plug-In AC/DC Adapter 15V dc Output, 1.2A Output
- Friwo 18W Plug In Power Supply 12V dc Output, 1.5A Output
- Wago 770 Series Distribution Connector, 3-Pole, Female, Male,...
- MEAN WELL, DC PLUG DC Socket, Snap-In
- Switchcraft DC Plug, Cable Mount, length 57mm, Nickel
- RS PRO DC Plug, 16.0 V, Cable Mount, length 2.0m
- Switchcraft DC Plug Rated At 5.0A, Cable Mount, length 37mm, Nickel