Same Sky, PP3-002AH Straight Jack 8A, 500V, Cable, length 36.5 mm, Nickel Silver
- RS Stock No.:
- 259-6583
- Mfr. Part No.:
- PP3-002AH
- Brand:
- Same Sky
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6583
- Mfr. Part No.:
- PP3-002AH
- Brand:
- Same Sky
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| DC Power Connector Type | Jack | |
| Product Type | DC Power Plug | |
| Inside Diameter | 2.1mm | |
| Current | 8A | |
| Orientation | Straight | |
| Outside Diameter | 5.5mm | |
| Voltage | 500V | |
| Connector Gender | Female | |
| Length | 36.5mm | |
| Mount Type | Cable | |
| Contact Plating | Nickel Silver | |
| Termination Type | Crimp | |
| Contact Material | Brass, Copper | |
| Contact Gender | Female | |
| Series | PP3-002AH | |
| Standards/Approvals | UL94 HB | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
DC Power Connector Type Jack | ||
Product Type DC Power Plug | ||
Inside Diameter 2.1mm | ||
Current 8A | ||
Orientation Straight | ||
Outside Diameter 5.5mm | ||
Voltage 500V | ||
Connector Gender Female | ||
Length 36.5mm | ||
Mount Type Cable | ||
Contact Plating Nickel Silver | ||
Termination Type Crimp | ||
Contact Material Brass, Copper | ||
Contact Gender Female | ||
Series PP3-002AH | ||
Standards/Approvals UL94 HB | ||
- COO (Country of Origin):
- TW
The CUI devices jack plug
comes with a straight body orientation. The mounting type of the product is cable mount and the size is 2.0 x 5.5 x 9.5 mm. The product has power plug.
Insulation resistance at 500 Vdc is 100 MΩ
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
Related links
- Same Sky 500V length 36.5 mm, Nickel Silver
- Same Sky 500V length 33.5 mm, Nickel Silver
- Same Sky 500V length 30 mm, Nickel Silver
- Same Sky 500V length 33.5 mm, Nickel Silver
- Same Sky 500V length 33.5 mm, Nickel Silver
- Same Sky 500V length 31.5 mm, Nickel Silver
- Same Sky Straight Jack 4A Cable Nickel
- Same Sky 500V length 41 mm, Nickel
