Same Sky, PJ-051A Horizontal Jack 2.5A, 500V, Through Hole, length 11.5 mm, Nickel Silver
- RS Stock No.:
- 259-6497
- Mfr. Part No.:
- PJ-051A
- Brand:
- Same Sky
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6497
- Mfr. Part No.:
- PJ-051A
- Brand:
- Same Sky
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | DC Power Plug | |
| DC Power Connector Type | Jack | |
| Inside Diameter | 2mm | |
| Orientation | Horizontal | |
| Current | 2.5A | |
| Outside Diameter | 6mm | |
| Voltage | 500V | |
| Connector Gender | Male | |
| Length | 11.5mm | |
| Mount Type | Through Hole | |
| Pin Diameter | 2mm | |
| Contact Plating | Nickel Silver | |
| Contact Material | Brass, Copper | |
| Series | PJ-051A | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 10.1mm | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type DC Power Plug | ||
DC Power Connector Type Jack | ||
Inside Diameter 2mm | ||
Orientation Horizontal | ||
Current 2.5A | ||
Outside Diameter 6mm | ||
Voltage 500V | ||
Connector Gender Male | ||
Length 11.5mm | ||
Mount Type Through Hole | ||
Pin Diameter 2mm | ||
Contact Plating Nickel Silver | ||
Contact Material Brass, Copper | ||
Series PJ-051A | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Width 10.1mm | ||
- COO (Country of Origin):
- CN
The CUI devices jack connector
comes with a horizontal body orientation. The mounting type of the product is through hole and the size is 2.0 x 5.5 mm. The product has power jack.
Insulation resistance at 500 Vdc is 100 MΩ
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
Related links
- Same Sky 500V length 11.5 mm, Nickel Silver
- Same Sky 500V length 11.5 mm, Nickel Silver
- Same Sky 500V length 11.5 mm, Nickel Silver
- Same Sky 500V length 11.5 mm, Nickel Silver
- Same Sky 500V length 11.5 mm, Nickel Silver
- Same Sky 500V length 11.5 mm, Nickel Silver
- Same Sky 500V length 14 mm, Nickel Silver
- Same Sky 500V length 14.5 mm, Nickel Silver
